New Product
Power Over Ethernet Controller 8 Channel 802.3at (PoE+), 802.3af (PoE), 802.3bt 56-VQFN (8x8)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

TPS23881B1ARTQR

DigiKey Part Number
296-TPS23881B1ARTQRTR-ND - Tape & Reel (TR)
296-TPS23881B1ARTQRCT-ND - Cut Tape (CT)
296-TPS23881B1ARTQRDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
TPS23881B1ARTQR
Description
TYPE-4, FOUR-PAIR, 8-CHANNEL POE
Manufacturer Standard Lead Time
18 Weeks
Customer Reference
Detailed Description
Power Over Ethernet Controller 8 Channel 802.3at (PoE+), 802.3af (PoE), 802.3bt 56-VQFN (8x8)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Texas Instruments
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Type
Controller (PSE)
Number of Channels
8
Power - Max
127 W
Internal Switch(s)
No
Auxiliary Sense
No
Standards
802.3at (PoE+), 802.3af (PoE), 802.3bt
Voltage - Supply
3V ~ 3.6V, 44V ~ 57V
Current - Supply
10mA
Operating Temperature
-40°C ~ 125°C (TJ)
Mounting Type
Surface Mount
Package / Case
56-VFQFN Exposed Pad
Supplier Device Package
56-VQFN (8x8)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1 220
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1170,71000 Kč170,71 Kč
10132,20300 Kč1 322,03 Kč
25122,60320 Kč3 065,08 Kč
100112,04110 Kč11 204,11 Kč
250107,00496 Kč26 751,24 Kč
500103,97034 Kč51 985,17 Kč
1 000101,47242 Kč101 472,42 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2 00099,41724 Kč198 834,48 Kč
Manufacturers Standard Package
Unit Price without VAT:170,71000 Kč
Unit Price with VAT:206,55910 Kč