
TPS23758RJJR | |
|---|---|
DigiKey Part Number | 296-53583-2-ND - Tape & Reel (TR) 296-53583-1-ND - Cut Tape (CT) 296-53583-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TPS23758RJJR |
Description | IC POE CNTRL 1 CHANNEL 24VSON |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | Power Over Ethernet Controller 1 Channel 802.3at (PoE) 24-VSON (6x4) |
Datasheet | Datasheet |
EDA/CAD Models | TPS23758RJJR Models |
Category | Standards 802.3at (PoE) |
Manufacturer Texas Instruments | Voltage - Supply 0V ~ 57V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Current - Supply 2.35mA |
Part Status Active | Operating Temperature -40°C ~ 125°C (TJ) |
Type Controller (PD), DC/DC | Mounting Type Surface Mount |
Number of Channels 1 | Package / Case 24-VFDFN Exposed Pad, 23 Leads |
Power - Max 12.95 W | Supplier Device Package 24-VSON (6x4) |
Internal Switch(s) Yes | Base Product Number |
Auxiliary Sense Yes |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 72,23000 Kč | 72,23 Kč |
| 10 | 54,32200 Kč | 543,22 Kč |
| 25 | 49,81560 Kč | 1 245,39 Kč |
| 100 | 44,87270 Kč | 4 487,27 Kč |
| 250 | 42,51424 Kč | 10 628,56 Kč |
| 500 | 41,99012 Kč | 20 995,06 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 38,47814 Kč | 115 434,42 Kč |
| Unit Price without VAT: | 72,23000 Kč |
|---|---|
| Unit Price with VAT: | 87,39830 Kč |







