
TPS22992SRXNR | |
|---|---|
DigiKey Part Number | 296-TPS22992SRXNRTR-ND - Tape & Reel (TR) 296-TPS22992SRXNRCT-ND - Cut Tape (CT) 296-TPS22992SRXNRDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TPS22992SRXNR |
Description | 5.5-V, 6-A, 10-M LOAD SWITCH WIT |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Power Switch/Driver 1:1 N-Channel 6A 8-WQFN-HR (1.25x1.25) |
Datasheet | Datasheet |
EDA/CAD Models | TPS22992SRXNR Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Switch Type | ||
Number of Outputs | 1 | |
Ratio - Input:Output | 1:1 | |
Output Configuration | High Side | |
Output Type | N-Channel | |
Interface | On/Off | |
Voltage - Load | 1V ~ 5.5V | |
Voltage - Supply (Vcc/Vdd) | 1.5V ~ 5.5V | |
Current - Output (Max) | 6A | |
Rds On (Typ) | 8.7mOhm | |
Input Type | Non-Inverting | |
Features | Slew Rate Controlled | |
Fault Protection | Current Limiting (Fixed), Over Temperature | |
Operating Temperature | -40°C ~ 125°C (TA) | |
Mounting Type | Surface Mount | |
Supplier Device Package | 8-WQFN-HR (1.25x1.25) | |
Package / Case | ||
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 10,71000 Kč | 10,71 Kč |
| 10 | 7,51700 Kč | 75,17 Kč |
| 25 | 6,71920 Kč | 167,98 Kč |
| 100 | 5,84370 Kč | 584,37 Kč |
| 250 | 5,42504 Kč | 1 356,26 Kč |
| 500 | 5,17222 Kč | 2 586,11 Kč |
| 1 000 | 4,96393 Kč | 4 963,93 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 4,70684 Kč | 14 120,52 Kč |
| 6 000 | 4,58103 Kč | 27 486,18 Kč |
| 9 000 | 4,51802 Kč | 40 662,18 Kč |
| 15 000 | 4,44819 Kč | 66 722,85 Kč |
| 21 000 | 4,40741 Kč | 92 555,61 Kč |
| 30 000 | 4,36817 Kč | 131 045,10 Kč |
| Unit Price without VAT: | 10,71000 Kč |
|---|---|
| Unit Price with VAT: | 12,95910 Kč |











