
TPS22975NDSGT | |
|---|---|
DigiKey Part Number | 296-44603-2-ND - Tape & Reel (TR) 296-44603-1-ND - Cut Tape (CT) 296-44603-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TPS22975NDSGT |
Description | IC PWR SWITCH N-CHAN 1:1 8WSON |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Power Switch/Driver 1:1 N-Channel 6A 8-WSON (2x2) |
Datasheet | Datasheet |
EDA/CAD Models | TPS22975NDSGT Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Switch Type | ||
Number of Outputs | 1 | |
Ratio - Input:Output | 1:1 | |
Output Configuration | High Side | |
Output Type | N-Channel | |
Interface | On/Off | |
Voltage - Load | 2.5V ~ 5.7V | |
Voltage - Supply (Vcc/Vdd) | Not Required | |
Current - Output (Max) | 6A | |
Rds On (Typ) | 16mOhm | |
Input Type | Non-Inverting | |
Features | Slew Rate Controlled | |
Fault Protection | Over Temperature | |
Operating Temperature | -40°C ~ 105°C (TA) | |
Mounting Type | Surface Mount | |
Supplier Device Package | 8-WSON (2x2) | |
Package / Case | ||
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 22,05000 Kč | 22,05 Kč |
| 10 | 15,89500 Kč | 158,95 Kč |
| 25 | 14,35440 Kč | 358,86 Kč |
| 100 | 12,65760 Kč | 1 265,76 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 250 | 11,84792 Kč | 2 961,98 Kč |
| 500 | 11,36076 Kč | 5 680,38 Kč |
| 750 | 11,11663 Kč | 8 337,47 Kč |
| 1 250 | 10,84606 Kč | 13 557,57 Kč |
| 1 750 | 10,68786 Kč | 18 703,76 Kč |
| 2 500 | 10,53579 Kč | 26 339,48 Kč |
| 6 250 | 10,20835 Kč | 63 802,19 Kč |
| 12 500 | 10,01104 Kč | 125 138,00 Kč |
| Unit Price without VAT: | 22,05000 Kč |
|---|---|
| Unit Price with VAT: | 26,68050 Kč |






