Power Switch/Driver 1:1 N-Channel 5A 10-WSON (3x2)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

TPS22953QDQCRQ1

DigiKey Part Number
296-TPS22953QDQCRQ1TR-ND - Tape & Reel (TR)
296-TPS22953QDQCRQ1CT-ND - Cut Tape (CT)
296-TPS22953QDQCRQ1DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
TPS22953QDQCRQ1
Description
AUTOMOTIVE 5.7-V, 5-A, 14-M LOAD
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
Power Switch/Driver 1:1 N-Channel 5A 10-WSON (3x2)
Datasheet
 Datasheet
EDA/CAD Models
TPS22953QDQCRQ1 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Switch Type
Number of Outputs
1
Ratio - Input:Output
1:1
Output Configuration
High Side
Output Type
N-Channel
Interface
-
Voltage - Load
0.7V ~ 5.7V
Voltage - Supply (Vcc/Vdd)
Not Required
Current - Output (Max)
5A
Rds On (Typ)
14mOhm
Input Type
Non-Inverting
Features
Load Discharge, Power Good, Slew Rate Controlled
Fault Protection
Current Limiting (Fixed), Over Temperature, UVLO
Operating Temperature
-40°C ~ 125°C
Grade
Automotive
Qualification
AEC-Q100
Mounting Type
Surface Mount
Supplier Device Package
10-WSON (3x2)
Package / Case
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1 014
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
117,43000 Kč17,43 Kč
1012,43100 Kč124,31 Kč
2511,17920 Kč279,48 Kč
1009,81450 Kč981,45 Kč
2509,16268 Kč2 290,67 Kč
5008,76918 Kč4 384,59 Kč
1 0008,44603 Kč8 446,03 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3 0008,04643 Kč24 139,29 Kč
6 0007,85091 Kč47 105,46 Kč
9 0007,75297 Kč69 776,73 Kč
15 0007,64450 Kč114 667,50 Kč
21 0007,58106 Kč159 202,26 Kč
Manufacturers Standard Package
Unit Price without VAT:17,43000 Kč
Unit Price with VAT:21,09030 Kč