
TPS22922BYFPR | |
|---|---|
DigiKey Part Number | 296-TPS22922BYFPRTR-ND - Tape & Reel (TR) 296-TPS22922BYFPRCT-ND - Cut Tape (CT) 296-TPS22922BYFPRDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TPS22922BYFPR |
Description | IC PWR SWITCH P-CHAN 1:1 6DSBGA |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Power Switch/Driver 1:1 P-Channel 2A 6-DSBGA |
Datasheet | Datasheet |
EDA/CAD Models | TPS22922BYFPR Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Switch Type | ||
Number of Outputs | 1 | |
Ratio - Input:Output | 1:1 | |
Output Configuration | High Side | |
Output Type | P-Channel | |
Interface | On/Off | |
Voltage - Load | 0.9V ~ 3.6V | |
Voltage - Supply (Vcc/Vdd) | Not Required | |
Current - Output (Max) | 2A | |
Rds On (Typ) | 14mOhm | |
Input Type | Non-Inverting | |
Features | Load Discharge, Slew Rate Controlled | |
Fault Protection | - | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Supplier Device Package | 6-DSBGA | |
Package / Case | ||
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 17,89000 Kč | 17,89 Kč |
| 10 | 12,86200 Kč | 128,62 Kč |
| 25 | 11,58600 Kč | 289,65 Kč |
| 100 | 10,17980 Kč | 1 017,98 Kč |
| 250 | 9,50704 Kč | 2 376,76 Kč |
| 500 | 9,10160 Kč | 4 550,80 Kč |
| 1 000 | 8,76796 Kč | 8 767,96 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 8,23995 Kč | 24 719,85 Kč |
| 6 000 | 8,04043 Kč | 48 242,58 Kč |
| 9 000 | 7,94057 Kč | 71 465,13 Kč |
| 15 000 | 7,82990 Kč | 117 448,50 Kč |
| 21 000 | 7,76523 Kč | 163 069,83 Kč |
| Unit Price without VAT: | 17,89000 Kč |
|---|---|
| Unit Price with VAT: | 21,64690 Kč |




