
TPS22922BEVM | |
|---|---|
DigiKey Part Number | 296-24302-ND |
Manufacturer | |
Manufacturer Product Number | TPS22922BEVM |
Description | EVAL BOARD FOR TPS22922B |
Customer Reference | |
Detailed Description | TPS22922B - Power Distribution Switch (Load Switch) Power Management Evaluation Board |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | - | |
Packaging | Box | |
Part Status | Obsolete | |
Type | Power Management | |
Function | Power Distribution Switch (Load Switch) | |
Embedded | No | |
Utilized IC / Part | TPS22922B | |
Primary Attributes | 14mOhm RdsON @ 200mA, 3.6V | |
Secondary Attributes | - | |
Contents | Board(s) | |
Note | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 732,54000 Kč | 732,54 Kč |
| Unit Price without VAT: | 732,54000 Kč |
|---|---|
| Unit Price with VAT: | 886,37340 Kč |



