Power Switch/Driver 1:1 N-Channel 1.5A SC-70-6
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

TPS22919DCKT

DigiKey Part Number
296-53421-2-ND - Tape & Reel (TR)
296-53421-1-ND - Cut Tape (CT)
296-53421-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
TPS22919DCKT
Description
IC PWR SWITCH N-CHAN 1:1 SC70-6
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
Power Switch/Driver 1:1 N-Channel 1.5A SC-70-6
Datasheet
 Datasheet
EDA/CAD Models
TPS22919DCKT Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Switch Type
Number of Outputs
1
Ratio - Input:Output
1:1
Output Configuration
High Side
Output Type
N-Channel
Interface
On/Off
Voltage - Load
1.6V ~ 5.5V
Voltage - Supply (Vcc/Vdd)
Not Required
Current - Output (Max)
1.5A
Rds On (Typ)
89mOhm
Input Type
Non-Inverting
Features
Load Discharge, Slew Rate Controlled
Fault Protection
Short Circuit
Operating Temperature
-40°C ~ 105°C
Mounting Type
Surface Mount
Supplier Device Package
SC-70-6
Package / Case
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 3 185
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
116,38000 Kč16,38 Kč
1011,63300 Kč116,33 Kč
2510,45720 Kč261,43 Kč
1009,16560 Kč916,56 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2508,55040 Kč2 137,60 Kč
5008,17956 Kč4 089,78 Kč
7507,99408 Kč5 995,56 Kč
1 2507,78824 Kč9 735,30 Kč
1 7507,66787 Kč13 418,77 Kč
2 5007,55222 Kč18 880,55 Kč
6 2507,30317 Kč45 644,81 Kč
12 5007,15304 Kč89 413,00 Kč
25 0007,02949 Kč175 737,25 Kč
Manufacturers Standard Package
Unit Price without VAT:16,38000 Kč
Unit Price with VAT:19,81980 Kč