Power Switch/Driver 1:1 N-Channel 1.5A SC-70-6
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

TPS22919DCKR

DigiKey Part Number
296-TPS22919DCKRTR-ND - Tape & Reel (TR)
296-TPS22919DCKRCT-ND - Cut Tape (CT)
296-TPS22919DCKRDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
TPS22919DCKR
Description
POWER MANAGEMENT
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
Power Switch/Driver 1:1 N-Channel 1.5A SC-70-6
Datasheet
 Datasheet
EDA/CAD Models
TPS22919DCKR Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Switch Type
Number of Outputs
1
Ratio - Input:Output
1:1
Output Configuration
High Side
Output Type
N-Channel
Interface
On/Off
Voltage - Load
1.6V ~ 5.5V
Voltage - Supply (Vcc/Vdd)
Not Required
Current - Output (Max)
1.5A
Rds On (Typ)
89mOhm
Input Type
Non-Inverting
Features
Load Discharge, Slew Rate Controlled
Fault Protection
Short Circuit
Operating Temperature
-40°C ~ 125°C (TA)
Mounting Type
Surface Mount
Supplier Device Package
SC-70-6
Package / Case
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 62 765
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
14,20000 Kč4,20 Kč
102,79300 Kč27,93 Kč
252,46920 Kč61,73 Kč
1002,09980 Kč209,98 Kč
2501,92676 Kč481,69 Kč
5001,82136 Kč910,68 Kč
1 0001,73464 Kč1 734,64 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3 0001,67655 Kč5 029,65 Kč
6 0001,62266 Kč9 735,96 Kč
9 0001,59566 Kč14 360,94 Kč
15 0001,56575 Kč23 486,25 Kč
21 0001,54826 Kč32 513,46 Kč
30 0001,53145 Kč45 943,50 Kč
Manufacturers Standard Package
Unit Price without VAT:4,20000 Kč
Unit Price with VAT:5,08200 Kč