
TPS22810DBVT | |
|---|---|
DigiKey Part Number | 296-45304-2-ND - Tape & Reel (TR) 296-45304-1-ND - Cut Tape (CT) 296-45304-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TPS22810DBVT |
Description | IC PWR SWITCH N-CHAN 1:1 SOT23-6 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Power Switch/Driver 1:1 N-Channel 2A SOT-23-6 |
Datasheet | Datasheet |
EDA/CAD Models | TPS22810DBVT Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Switch Type | ||
Number of Outputs | 1 | |
Ratio - Input:Output | 1:1 | |
Output Configuration | High Side | |
Output Type | N-Channel | |
Interface | On/Off | |
Voltage - Load | 2.7V ~ 18V | |
Voltage - Supply (Vcc/Vdd) | Not Required | |
Current - Output (Max) | 2A | |
Rds On (Typ) | 79mOhm | |
Input Type | Non-Inverting | |
Features | Load Discharge, Slew Rate Controlled | |
Fault Protection | Over Temperature, UVLO | |
Operating Temperature | -40°C ~ 105°C (TA) | |
Mounting Type | Surface Mount | |
Supplier Device Package | SOT-23-6 | |
Package / Case | ||
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 22,58000 Kč | 22,58 Kč |
| 10 | 16,26100 Kč | 162,61 Kč |
| 25 | 14,69240 Kč | 367,31 Kč |
| 100 | 12,96560 Kč | 1 296,56 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 250 | 12,14396 Kč | 3 035,99 Kč |
| 500 | 11,64834 Kč | 5 824,17 Kč |
| 750 | 11,40019 Kč | 8 550,14 Kč |
| 1 250 | 11,12478 Kč | 13 905,97 Kč |
| 1 750 | 10,96406 Kč | 19 187,10 Kč |
| 2 500 | 10,80942 Kč | 27 023,55 Kč |
| 6 250 | 10,47626 Kč | 65 476,62 Kč |
| 12 500 | 10,27554 Kč | 128 444,25 Kč |
| Unit Price without VAT: | 22,58000 Kč |
|---|---|
| Unit Price with VAT: | 27,32180 Kč |










