
TPS2148IDGN | |
|---|---|
DigiKey Part Number | 296-13387-5-ND |
Manufacturer | |
Manufacturer Product Number | TPS2148IDGN |
Description | IC 3.3V LDO/DUAL SWITCH 8-MSOP |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | USB, Peripherals PMIC 8-HVSSOP |
Datasheet | Datasheet |
EDA/CAD Models | TPS2148IDGN Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | - | |
Packaging | Tube | |
Part Status | Active | |
Applications | USB, Peripherals | |
Current - Supply | 75µA | |
Voltage - Supply | 2.9V ~ 5.5V | |
Operating Temperature | -40°C ~ 85°C | |
Mounting Type | Surface Mount | |
Package / Case | 8-TSSOP, 8-MSOP (0.118", 3.00mm Width) Exposed Pad | |
Supplier Device Package | 8-HVSSOP | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 73,89000 Kč | 73,89 Kč |
| 10 | 55,63500 Kč | 556,35 Kč |
| 80 | 46,71263 Kč | 3 737,01 Kč |
| 160 | 44,72075 Kč | 7 155,32 Kč |
| 320 | 43,08213 Kč | 13 786,28 Kč |
| 560 | 41,97370 Kč | 23 505,27 Kč |
| 1 040 | 40,93375 Kč | 42 571,10 Kč |
| 2 560 | 39,71025 Kč | 101 658,24 Kč |
| 5 040 | 38,97391 Kč | 196 428,51 Kč |
| Unit Price without VAT: | 73,89000 Kč |
|---|---|
| Unit Price with VAT: | 89,40690 Kč |




