TPS2075DBR is available for purchase but is not normally stocked.
Available Substitutes:

Direct


Texas Instruments
In Stock: 0
Unit Price: 101,16767 Kč
Datasheet
24 SSOP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

TPS2075DBR

DigiKey Part Number
TPS2075DBR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
TPS2075DBR
Description
IC PWR SWITCH N-CHAN 1:4 24SSOP
Manufacturer Standard Lead Time
18 Weeks
Customer Reference
Detailed Description
Power Switch/Driver 1:4 N-Channel 100mA 24-SSOP
Datasheet
 Datasheet
EDA/CAD Models
TPS2075DBR Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Part Status
Active
Switch Type
Number of Outputs
4
Ratio - Input:Output
1:4
Output Configuration
High Side
Output Type
N-Channel
Interface
On/Off
Voltage - Load
4.5V ~ 5.5V
Voltage - Supply (Vcc/Vdd)
Not Required
Current - Output (Max)
100mA
Rds On (Typ)
100mOhm
Input Type
-
Features
Power Good, Status Flag
Fault Protection
Over Temperature
Operating Temperature
-40°C ~ 125°C (TJ)
Mounting Type
Surface Mount
Supplier Device Package
24-SSOP
Package / Case
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
All prices are in CZK
Tape & Reel (TR)
QuantityUnit PriceExt Price
2 000101,16767 Kč202 335,34 Kč
Manufacturers Standard Package
Unit Price without VAT:101,16767 Kč
Unit Price with VAT:122,41288 Kč