
TPS2068CDGNR | |
|---|---|
DigiKey Part Number | 296-35523-2-ND - Tape & Reel (TR) 296-35523-1-ND - Cut Tape (CT) 296-35523-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TPS2068CDGNR |
Description | IC PWR SWITCH N-CHAN 1:1 8MSOP |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Power Switch/Driver 1:1 N-Channel 1.5A 8-HVSSOP |
Datasheet | Datasheet |
EDA/CAD Models | TPS2068CDGNR Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Switch Type | ||
Number of Outputs | 1 | |
Ratio - Input:Output | 1:1 | |
Output Configuration | High Side | |
Output Type | N-Channel | |
Interface | On/Off | |
Voltage - Load | 4.5V ~ 5.5V | |
Voltage - Supply (Vcc/Vdd) | Not Required | |
Current - Output (Max) | 1.5A | |
Rds On (Typ) | 69mOhm | |
Input Type | Inverting | |
Features | Output Discharge | |
Fault Protection | Current Limiting (Fixed), Over Temperature, Reverse Current, UVLO | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Supplier Device Package | 8-HVSSOP | |
Package / Case | ||
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 19,37000 Kč | 19,37 Kč |
| 10 | 13,83000 Kč | 138,30 Kč |
| 25 | 12,46160 Kč | 311,54 Kč |
| 100 | 10,96280 Kč | 1 096,28 Kč |
| 250 | 10,24628 Kč | 2 561,57 Kč |
| 500 | 9,81436 Kč | 4 907,18 Kč |
| 1 000 | 9,45903 Kč | 9 459,03 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 500 | 9,08392 Kč | 22 709,80 Kč |
| 5 000 | 8,85776 Kč | 44 288,80 Kč |
| 7 500 | 8,74456 Kč | 65 584,20 Kč |
| 12 500 | 8,61908 Kč | 107 738,50 Kč |
| 17 500 | 8,54575 Kč | 149 550,62 Kč |
| Unit Price without VAT: | 19,37000 Kč |
|---|---|
| Unit Price with VAT: | 23,43770 Kč |







