
TPS2066TDGNRQ1 | |
|---|---|
DigiKey Part Number | 296-TPS2066TDGNRQ1TR-ND - Tape & Reel (TR) 296-TPS2066TDGNRQ1CT-ND - Cut Tape (CT) 296-TPS2066TDGNRQ1DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TPS2066TDGNRQ1 |
Description | IC PWR SWITCH N-CHAN 1:2 8MSOP |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Power Switch/Driver 1:2 N-Channel 1A 8-HVSSOP |
Datasheet | Datasheet |
EDA/CAD Models | TPS2066TDGNRQ1 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Switch Type | ||
Number of Outputs | 2 | |
Ratio - Input:Output | 1:2 | |
Output Configuration | High Side | |
Output Type | N-Channel | |
Interface | On/Off | |
Voltage - Load | 2.7V ~ 5.5V | |
Voltage - Supply (Vcc/Vdd) | Not Required | |
Current - Output (Max) | 1A | |
Rds On (Typ) | 70mOhm | |
Input Type | Non-Inverting | |
Features | Status Flag | |
Fault Protection | Current Limiting (Fixed), Over Temperature, UVLO | |
Operating Temperature | -40°C ~ 105°C (TA) | |
Grade | Automotive | |
Qualification | AEC-Q100 | |
Mounting Type | Surface Mount | |
Supplier Device Package | 8-HVSSOP | |
Package / Case | ||
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 53,47000 Kč | 53,47 Kč |
| 10 | 39,74200 Kč | 397,42 Kč |
| 25 | 36,31560 Kč | 907,89 Kč |
| 100 | 32,55590 Kč | 3 255,59 Kč |
| 250 | 30,76164 Kč | 7 690,41 Kč |
| 500 | 29,68008 Kč | 14 840,04 Kč |
| 1 000 | 28,79009 Kč | 28 790,09 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 500 | 27,85050 Kč | 69 626,25 Kč |
| 5 000 | 27,28425 Kč | 136 421,25 Kč |
| 7 500 | 27,00072 Kč | 202 505,40 Kč |
| Unit Price without VAT: | 53,47000 Kč |
|---|---|
| Unit Price with VAT: | 64,69870 Kč |







