
93LC56B-E/MS | |
|---|---|
DigiKey Part Number | 93LC56B-E/MS-ND |
Manufacturer | |
Manufacturer Product Number | 93LC56B-E/MS |
Description | IC EEPROM 2KBIT MICROWIRE 8MSOP |
Manufacturer Standard Lead Time | 7 Weeks |
Customer Reference | |
Detailed Description | EEPROM Memory IC 2Kbit Microwire 2 MHz 8-MSOP |
Datasheet | Datasheet |
EDA/CAD Models | 93LC56B-E/MS Models |
Category | Memory Interface Microwire |
Mfr | Clock Frequency 2 MHz |
Packaging Tube | Write Cycle Time - Word, Page 6ms |
Part Status Active | Voltage - Supply 2.5V ~ 5.5V |
DigiKey Programmable Not Verified | Operating Temperature -40°C ~ 125°C (TA) |
Memory Type Non-Volatile | Mounting Type Surface Mount |
Memory Format | Package / Case |
Technology EEPROM | Supplier Device Package 8-MSOP |
Memory Size | Base Product Number |
Memory Organization 128 x 16 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 9,59000 Kč | 9,59 Kč |
| Unit Price without VAT: | 9,59000 Kč |
|---|---|
| Unit Price with VAT: | 11,60390 Kč |

