Power Switch/Driver 1:2 N-Channel 1A 8-HVSSOP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

TPS2066CDGNR

DigiKey Part Number
296-39355-2-ND - Tape & Reel (TR)
296-39355-1-ND - Cut Tape (CT)
296-39355-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
TPS2066CDGNR
Description
IC PWR SWITCH N-CHAN 1:2 8MSOP
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Detailed Description
Power Switch/Driver 1:2 N-Channel 1A 8-HVSSOP
Datasheet
 Datasheet
EDA/CAD Models
TPS2066CDGNR Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Voltage - Supply (Vcc/Vdd)
Not Required
Mfr
Current - Output (Max)
1A
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Rds On (Typ)
70mOhm
Part Status
Active
Input Type
Non-Inverting
Switch Type
Features
Load Discharge, Status Flag
Number of Outputs
2
Fault Protection
Current Limiting (Fixed), Over Temperature, Reverse Current, UVLO
Ratio - Input:Output
1:2
Operating Temperature
-40°C ~ 125°C (TJ)
Output Configuration
High Side
Mounting Type
Surface Mount
Output Type
N-Channel
Supplier Device Package
8-HVSSOP
Interface
On/Off
Package / Case
Voltage - Load
4.5V ~ 5.5V
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (7)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
AP2142AMPG-13Diodes Incorporated66531-AP2142AMPG-13CT-ND18,56000 KčSimilar
AP2162AMPG-13Diodes Incorporated2 72531-AP2162AMPG-13CT-ND17,10000 KčSimilar
AP2172AMPG-13Diodes Incorporated38 605AP2172AMPG-13DICT-ND17,10000 KčSimilar
AP2182AMPG-13Diodes Incorporated2 281AP2182AMPG-13DICT-ND18,56000 KčSimilar
AP2192AMPG-13Diodes Incorporated12 917AP2192AMPG-13DICT-ND17,10000 KčSimilar
In-Stock: 1 607
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
125,44000 Kč25,44 Kč
1018,41500 Kč184,15 Kč
2516,66760 Kč416,69 Kč
10014,73020 Kč1 473,02 Kč
25013,80800 Kč3 452,00 Kč
50013,25200 Kč6 626,00 Kč
1 00012,98693 Kč12 986,93 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2 50012,31100 Kč30 777,50 Kč
5 00012,01969 Kč60 098,45 Kč
7 50011,87387 Kč89 054,02 Kč
12 50011,71227 Kč146 403,38 Kč
17 50011,61779 Kč203 311,32 Kč
Manufacturers Standard Package
Unit Price without VAT:25,44000 Kč
Unit Price with VAT:30,78240 Kč