
MCZ1210DH120CPTA0G | |
|---|---|
DigiKey Part Number | 445-MCZ1210DH120CPTA0GTR-ND - Tape & Reel (TR) 445-MCZ1210DH120CPTA0GCT-ND - Cut Tape (CT) 445-MCZ1210DH120CPTA0GDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MCZ1210DH120CPTA0G |
Description | CMC 12 OHM SMD |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Line Common Mode Choke Surface Mount 12 Ohms @ 100 MHz DCR |
Datasheet | Datasheet |
Category | Impedance @ Frequency 12 Ohms @ 100 MHz |
Manufacturer TDK | Operating Temperature -40°C ~ 85°C |
Series | Mounting Type Surface Mount |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Size / Dimension 0.049" L x 0.039" W (1.25mm x 1.00mm) |
Part Status Active | Height (Max) 0.024" (0.60mm) |
Filter Type Signal Line | Package / Case 0504 (1210 Metric), 4 Lead |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 13,97000 Kč | 13,97 Kč |
| 10 | 9,82300 Kč | 98,23 Kč |
| 25 | 8,48400 Kč | 212,10 Kč |
| 50 | 7,55380 Kč | 377,69 Kč |
| 100 | 6,69460 Kč | 669,46 Kč |
| 250 | 5,65768 Kč | 1 414,42 Kč |
| 500 | 4,93816 Kč | 2 469,08 Kč |
| 1 000 | 4,73837 Kč | 4 738,37 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4 000 | 3,87130 Kč | 15 485,20 Kč |
| Unit Price without VAT: | 13,97000 Kč |
|---|---|
| Unit Price with VAT: | 16,90370 Kč |





