Power Switch/Driver 1:2 N-Channel 1A 8-SON (3x3)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

TPS2066ADRBT

DigiKey Part Number
296-TPS2066ADRBTTR-ND - Tape & Reel (TR)
296-TPS2066ADRBTCT-ND - Cut Tape (CT)
296-TPS2066ADRBTDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
TPS2066ADRBT
Description
IC PWR SWITCH N-CHAN 1:2 8SON
Customer Reference
Detailed Description
Power Switch/Driver 1:2 N-Channel 1A 8-SON (3x3)
Datasheet
 Datasheet
EDA/CAD Models
TPS2066ADRBT Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Voltage - Supply (Vcc/Vdd)
Not Required
Mfr
Current - Output (Max)
1A
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Rds On (Typ)
70mOhm
Part Status
Obsolete
Input Type
Non-Inverting
Switch Type
Features
Status Flag
Number of Outputs
2
Fault Protection
Current Limiting (Fixed), Over Temperature, UVLO
Ratio - Input:Output
1:2
Operating Temperature
-40°C ~ 125°C (TJ)
Output Configuration
High Side
Mounting Type
Surface Mount
Output Type
N-Channel
Supplier Device Package
8-SON (3x3)
Interface
On/Off
Package / Case
Voltage - Load
2.7V ~ 5.5V
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (6)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
TPS2066DRTexas Instruments12 931296-28004-1-ND45,15000 KčMFR Recommended
AP2152AFGEG-7Diodes Incorporated51 260AP2152AFGEG-7DICT-ND18,06000 KčSimilar
AP2162AFGEG-7Diodes Incorporated778AP2162AFGEG-7DICT-ND18,06000 KčSimilar
AP2172AFGEG-7Diodes Incorporated54431-AP2172AFGEG-7CT-ND19,53000 KčSimilar
AP2182AFGEG-7Diodes Incorporated2 409AP2182AFGEG-7DICT-ND18,06000 KčSimilar
In-Stock: 355
Check for Additional Incoming Stock
This product is no longer manufactured and will no longer be stocked once stock is depleted. View Substitutes or Alternative Package Types
All prices are in CZK
Tape & Reel (TR)
QuantityUnit PriceExt Price
25020,68976 Kč5 172,44 Kč
Manufacturers Standard Package
Cut Tape (CT)
QuantityUnit PriceExt Price
136,96000 Kč36,96 Kč
1027,17100 Kč271,71 Kč
2524,70200 Kč617,55 Kč
10021,98490 Kč2 198,49 Kč
Digi-Reel®
QuantityUnit PriceExt Price
135,91000 Kč35,91 Kč
1026,37300 Kč263,73 Kč
2523,97960 Kč599,49 Kč
10021,34450 Kč2 134,45 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Unit Price without VAT:35,91000 Kč
Unit Price with VAT:43,45110 Kč