
TPS2065DGNR | |
|---|---|
DigiKey Part Number | 296-17314-2-ND - Tape & Reel (TR) 296-17314-1-ND - Cut Tape (CT) 296-17314-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TPS2065DGNR |
Description | IC PWR SWITCH N-CHAN 1:1 8MSOP |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Power Switch/Driver 1:1 N-Channel 1A 8-HVSSOP |
Datasheet | Datasheet |
EDA/CAD Models | TPS2065DGNR Models |
Category | Voltage - Supply (Vcc/Vdd) Not Required |
Mfr | Current - Output (Max) 1A |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Rds On (Typ) 70mOhm |
Part Status Active | Input Type Non-Inverting |
Switch Type | Features Status Flag |
Number of Outputs 1 | Fault Protection Current Limiting (Fixed), Over Temperature, UVLO |
Ratio - Input:Output 1:1 | Operating Temperature -40°C ~ 125°C (TJ) |
Output Configuration High Side | Mounting Type Surface Mount |
Output Type N-Channel | Supplier Device Package 8-HVSSOP |
Interface On/Off | Package / Case |
Voltage - Load 2.7V ~ 5.5V | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| AP2171MPG-13 | Diodes Incorporated | 21 779 | AP2171MPGDICT-ND | 17,43000 Kč | Similar |
| AP2191MPG-13 | Diodes Incorporated | 2 439 | 31-AP2191MPG-13CT-ND | 24,78000 Kč | Similar |
| BD82028FVJ-GE2 | Rohm Semiconductor | 4 621 | BD82028FVJ-GE2CT-ND | 18,27000 Kč | Similar |
| BD82030FVJ-GE2 | Rohm Semiconductor | 2 250 | BD82030FVJ-GE2CT-ND | 13,02000 Kč | Similar |
| BD82034FVJ-GE2 | Rohm Semiconductor | 393 | BD82034FVJ-GE2CT-ND | 13,02000 Kč | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 32,97000 Kč | 32,97 Kč |
| 10 | 24,08500 Kč | 240,85 Kč |
| 25 | 21,85480 Kč | 546,37 Kč |
| 100 | 19,41060 Kč | 1 941,06 Kč |
| 250 | 18,24560 Kč | 4 561,40 Kč |
| 500 | 17,54214 Kč | 8 771,07 Kč |
| 1 000 | 17,38067 Kč | 17 380,67 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 500 | 16,35316 Kč | 40 882,90 Kč |
| 5 000 | 15,98498 Kč | 79 924,90 Kč |
| 7 500 | 15,80074 Kč | 118 505,55 Kč |
| 12 500 | 15,59649 Kč | 194 956,12 Kč |
| Unit Price without VAT: | 32,97000 Kč |
|---|---|
| Unit Price with VAT: | 39,89370 Kč |



