
TPS2065CDBVR-2 | |
|---|---|
DigiKey Part Number | 296-46462-2-ND - Tape & Reel (TR) 296-46462-1-ND - Cut Tape (CT) 296-46462-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TPS2065CDBVR-2 |
Description | IC PWR SWITCH N-CHAN 1:1 SOT23-5 |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Power Switch/Driver 1:1 N-Channel 1A SOT-23-5 |
Datasheet | Datasheet |
EDA/CAD Models | TPS2065CDBVR-2 Models |
Category | Voltage - Supply (Vcc/Vdd) Not Required |
Mfr | Current - Output (Max) 1A |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Rds On (Typ) 96mOhm |
Part Status Active | Input Type Non-Inverting |
Switch Type | Fault Protection Current Limiting (Fixed), Over Temperature, Reverse Current, UVLO |
Number of Outputs 1 | Operating Temperature -40°C ~ 85°C (TA) |
Ratio - Input:Output 1:1 | Mounting Type Surface Mount |
Output Configuration High Side | Supplier Device Package SOT-23-5 |
Output Type N-Channel | Package / Case |
Interface On/Off | Base Product Number |
Voltage - Load 4.5V ~ 5.5V |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 17,64000 Kč | 17,64 Kč |
| 10 | 12,53600 Kč | 125,36 Kč |
| 25 | 11,28000 Kč | 282,00 Kč |
| 100 | 9,89850 Kč | 989,85 Kč |
| 250 | 9,23828 Kč | 2 309,57 Kč |
| 500 | 8,84100 Kč | 4 420,50 Kč |
| 1 000 | 8,51364 Kč | 8 513,64 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 8,10936 Kč | 24 328,08 Kč |
| 6 000 | 7,91152 Kč | 47 469,12 Kč |
| 9 000 | 7,81247 Kč | 70 312,23 Kč |
| 15 000 | 7,70267 Kč | 115 540,05 Kč |
| 21 000 | 7,63857 Kč | 160 409,97 Kč |
| Unit Price without VAT: | 17,64000 Kč |
|---|---|
| Unit Price with VAT: | 21,34440 Kč |

