
TPS2041BDR | |
|---|---|
DigiKey Part Number | 296-26907-2-ND - Tape & Reel (TR) 296-26907-1-ND - Cut Tape (CT) 296-26907-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TPS2041BDR |
Description | IC PWR SWITCH N-CHAN 1:1 8SOIC |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Power Switch/Driver 1:1 N-Channel 500mA 8-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | TPS2041BDR Models |
Category | Voltage - Supply (Vcc/Vdd) Not Required |
Mfr | Current - Output (Max) 500mA |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Rds On (Typ) 70mOhm |
Part Status Active | Input Type Inverting |
Switch Type | Fault Protection Current Limiting (Fixed), Over Temperature, UVLO |
Number of Outputs 1 | Operating Temperature -40°C ~ 85°C (TA) |
Ratio - Input:Output 1:1 | Mounting Type Surface Mount |
Output Configuration High Side | Supplier Device Package 8-SOIC |
Output Type N-Channel | Package / Case |
Interface On/Off | Base Product Number |
Voltage - Load 2.7V ~ 5.5V |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 18,69000 Kč | 18,69 Kč |
| 10 | 13,35500 Kč | 133,55 Kč |
| 25 | 12,02760 Kč | 300,69 Kč |
| 100 | 10,56410 Kč | 1 056,41 Kč |
| 250 | 9,86740 Kč | 2 466,85 Kč |
| 500 | 9,44700 Kč | 4 723,50 Kč |
| 1 000 | 9,12405 Kč | 9 124,05 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 500 | 8,73626 Kč | 21 840,65 Kč |
| 5 000 | 8,51620 Kč | 42 581,00 Kč |
| 7 500 | 8,40600 Kč | 63 045,00 Kč |
| 12 500 | 8,28393 Kč | 103 549,12 Kč |
| 17 500 | 8,21255 Kč | 143 719,62 Kč |
| 25 000 | 8,14390 Kč | 203 597,50 Kč |
| Unit Price without VAT: | 18,69000 Kč |
|---|---|
| Unit Price with VAT: | 22,61490 Kč |





