
TPS2021P | |
|---|---|
DigiKey Part Number | 296-34582-5-ND |
Manufacturer | |
Manufacturer Product Number | TPS2021P |
Description | IC PWR SWITCH N-CHANNEL 1:1 8DIP |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Power Switch/Driver 1:1 N-Channel 600mA 8-PDIP |
Datasheet | Datasheet |
EDA/CAD Models | TPS2021P Models |
Category | Voltage - Supply (Vcc/Vdd) Not Required |
Mfr | Current - Output (Max) 600mA |
Packaging Tube | Rds On (Typ) 33mOhm |
Part Status Active | Input Type Inverting |
Switch Type | Features Status Flag |
Number of Outputs 1 | Fault Protection Current Limiting (Fixed), Over Temperature, UVLO |
Ratio - Input:Output 1:1 | Operating Temperature -40°C ~ 125°C (TJ) |
Output Configuration High Side | Mounting Type Through Hole |
Output Type N-Channel | Supplier Device Package 8-PDIP |
Interface On/Off | Package / Case |
Voltage - Load 2.7V ~ 5.5V | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 75,38000 Kč | 75,38 Kč |
| 10 | 56,77900 Kč | 567,79 Kč |
| 50 | 49,28660 Kč | 2 464,33 Kč |
| 100 | 46,96410 Kč | 4 696,41 Kč |
| 250 | 44,51492 Kč | 11 128,73 Kč |
| 500 | 43,03876 Kč | 21 519,38 Kč |
| 1 000 | 41,82340 Kč | 41 823,40 Kč |
| 2 500 | 40,54050 Kč | 101 351,25 Kč |
| 5 000 | 39,76723 Kč | 198 836,15 Kč |
| Unit Price without VAT: | 75,38000 Kč |
|---|---|
| Unit Price with VAT: | 91,20980 Kč |


