
VNP35N07-E | |
|---|---|
DigiKey Part Number | 497-19754-ND |
Manufacturer | |
Manufacturer Product Number | VNP35N07-E |
Description | IC PWR DRIVER N-CHAN 1:1 TO220AB |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | Power Switch/Driver 1:1 N-Channel 25A TO-220 |
Datasheet | Datasheet |
EDA/CAD Models | VNP35N07-E Models |
Category | Voltage - Load 55V (Max) |
Mfr | Voltage - Supply (Vcc/Vdd) Not Required |
Series | Current - Output (Max) 25A |
Packaging Tube | Rds On (Typ) 280mOhm (Max) |
Part Status Active | Input Type Non-Inverting |
Switch Type | Features Status Flag |
Number of Outputs 1 | Fault Protection Current Limiting (Fixed), Over Temperature, Over Voltage |
Ratio - Input:Output 1:1 | Mounting Type Through Hole |
Output Configuration Low Side | Supplier Device Package TO-220 |
Output Type N-Channel | Package / Case |
Interface On/Off | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 130,82000 Kč | 130,82 Kč |
| 50 | 68,91960 Kč | 3 445,98 Kč |
| 100 | 62,93730 Kč | 6 293,73 Kč |
| 500 | 52,46602 Kč | 26 233,01 Kč |
| 1 000 | 49,10466 Kč | 49 104,66 Kč |
| 2 000 | 47,16414 Kč | 94 328,28 Kč |
| Unit Price without VAT: | 130,82000 Kč |
|---|---|
| Unit Price with VAT: | 158,29220 Kč |





