
TPS2013ADR | |
---|---|
DigiKey Part Number | 296-48723-2-ND - Tape & Reel (TR) 296-48723-1-ND - Cut Tape (CT) 296-48723-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TPS2013ADR |
Description | IC PWR SWITCH N-CHAN 1:1 8SOIC |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Power Switch/Driver 1:1 N-Channel 1.5A 8-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | TPS2013ADR Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Switch Type | ||
Number of Outputs | 1 | |
Ratio - Input:Output | 1:1 | |
Output Configuration | High Side | |
Output Type | N-Channel | |
Interface | On/Off | |
Voltage - Load | 2.7V ~ 5.5V | |
Voltage - Supply (Vcc/Vdd) | Not Required | |
Current - Output (Max) | 1.5A | |
Rds On (Typ) | 33mOhm | |
Input Type | Non-Inverting | |
Features | - | |
Fault Protection | Current Limiting (Fixed), Over Temperature, UVLO | |
Operating Temperature | -40°C ~ 125°C (TJ) | |
Mounting Type | Surface Mount | |
Supplier Device Package | 8-SOIC | |
Package / Case | ||
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | 54,99000 Kč | 54,99 Kč |
10 | 40,91000 Kč | 409,10 Kč |
25 | 37,40240 Kč | 935,06 Kč |
100 | 33,55500 Kč | 3 355,50 Kč |
250 | 31,71744 Kč | 7 929,36 Kč |
500 | 30,61010 Kč | 15 305,05 Kč |
1 000 | 29,69900 Kč | 29 699,00 Kč |
Quantity | Unit Price | Ext Price |
---|---|---|
2 500 | 28,73674 Kč | 71 841,85 Kč |
5 000 | 28,15691 Kč | 140 784,55 Kč |
Unit Price without VAT: | 54,99000 Kč |
---|---|
Unit Price with VAT: | 66,53790 Kč |