New Product
Power Switch/Driver 1:1 N-Channel 2.1A SOT-583
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

TPS1HC120CQDYCRQ1

DigiKey Part Number
296-TPS1HC120CQDYCRQ1TR-ND - Tape & Reel (TR)
296-TPS1HC120CQDYCRQ1CT-ND - Cut Tape (CT)
296-TPS1HC120CQDYCRQ1DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
TPS1HC120CQDYCRQ1
Description
AUTOMOTIVE, SINGLE-CHANNEL 120-M
Manufacturer Standard Lead Time
18 Weeks
Customer Reference
Detailed Description
Power Switch/Driver 1:1 N-Channel 2.1A SOT-583
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Current - Output (Max)
2.1A
Mfr
Rds On (Typ)
125mOhm
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Input Type
Non-Inverting
Part Status
Active
Features
Status Flag
Switch Type
Fault Protection
Current Limiting (Adjustable), Open Load Detect, Over Temperature, Reverse Battery, Short Circuit, UVLO
Number of Outputs
1
Operating Temperature
-40°C ~ 125°C (TA)
Ratio - Input:Output
1:1
Grade
Automotive
Output Configuration
High Side
Qualification
AEC-Q100
Output Type
N-Channel
Mounting Type
Surface Mount
Interface
On/Off
Supplier Device Package
SOT-583
Voltage - Load
3V ~ 38V
Package / Case
Voltage - Supply (Vcc/Vdd)
3V ~ 38V
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 0
Check Lead Time
Request Stock Notification
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
119,32000 Kč19,32 Kč
1013,81700 Kč138,17 Kč
2512,45600 Kč311,40 Kč
10010,94840 Kč1 094,84 Kč
25010,23108 Kč2 557,77 Kč
5009,79766 Kč4 898,83 Kč
1 0009,47745 Kč9 477,45 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
4 0008,90620 Kč35 624,80 Kč
8 0008,70743 Kč69 659,44 Kč
12 0008,60787 Kč103 294,44 Kč
20 0008,49762 Kč169 952,40 Kč
Manufacturers Standard Package
Unit Price without VAT:19,32000 Kč
Unit Price with VAT:23,37720 Kč