
TPS1H000EVM | |
|---|---|
DigiKey Part Number | 296-49040-ND |
Manufacturer | |
Manufacturer Product Number | TPS1H000EVM |
Description | EVAL BOARD FOR TPS1H000-Q1 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | TPS1H000-Q1 - Power Distribution Switch (Load Switch) Power Management Evaluation Board |
Datasheet | Datasheet |
Category | Function Power Distribution Switch (Load Switch) |
Manufacturer Texas Instruments | Utilized IC / Part TPS1H000-Q1 |
Packaging Bulk | Primary Attributes 1-Channel (Single) |
Part Status Active | Contents Board(s) |
Type Power Management | Base Product Number |
| Bulk: | 10 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2 598,50000 Kč | 2 598,50 Kč |
| Unit Price without VAT: | 2 598,50000 Kč |
|---|---|
| Unit Price with VAT: | 3 144,18500 Kč |



