Power Switch/Driver 1:1 49A 16-HTSSOP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

TPS1HB16FQPWPRQ1

DigiKey Part Number
296-TPS1HB16FQPWPRQ1TR-ND - Tape & Reel (TR)
296-TPS1HB16FQPWPRQ1CT-ND - Cut Tape (CT)
296-TPS1HB16FQPWPRQ1DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
TPS1HB16FQPWPRQ1
Description
40-V, 16-M, 1-CH AUTOMOTIVE SMAR
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
Power Switch/Driver 1:1 49A 16-HTSSOP
Datasheet
 Datasheet
EDA/CAD Models
TPS1HB16FQPWPRQ1 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Switch Type
Number of Outputs
1
Ratio - Input:Output
1:1
Output Configuration
High Side
Output Type
-
Interface
-
Voltage - Load
6V ~ 18V
Voltage - Supply (Vcc/Vdd)
Not Required
Current - Output (Max)
49A
Rds On (Typ)
16mOhm
Input Type
Non-Inverting
Features
-
Fault Protection
Current Limiting (Adjustable), Over Temperature, UVLO
Operating Temperature
-40°C ~ 125°C (TA)
Grade
Automotive
Qualification
AEC-Q100
Mounting Type
Surface Mount
Supplier Device Package
16-HTSSOP
Package / Case
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 3 000
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
141,16000 Kč41,16 Kč
536,57800 Kč182,89 Kč
1034,85700 Kč348,57 Kč
2532,79040 Kč819,76 Kč
5031,38360 Kč1 569,18 Kč
10030,09850 Kč3 009,85 Kč
50027,51074 Kč13 755,37 Kč
1 00026,54777 Kč26 547,77 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3 00025,18311 Kč75 549,33 Kč
6 00024,41350 Kč146 481,00 Kč
Manufacturers Standard Package
Unit Price without VAT:41,16000 Kč
Unit Price with VAT:49,80360 Kč