NAND Gate IC 1 Channel SC-70-5
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SN74AUP1T00DCKR

DigiKey Part Number
296-27388-2-ND - Tape & Reel (TR)
296-27388-1-ND - Cut Tape (CT)
296-27388-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
SN74AUP1T00DCKR
Description
IC GATE NAND 1CH 2-INP SC70-5
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Detailed Description
NAND Gate IC 1 Channel SC-70-5
Datasheet
 Datasheet
EDA/CAD Models
SN74AUP1T00DCKR Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Logic Type
Number of Circuits
1
Number of Inputs
2
Features
-
Voltage - Supply
2.3V ~ 3.6V
Current - Quiescent (Max)
500 nA
Current - Output High, Low
4mA, 4mA
Input Logic Level - Low
0.35V ~ 0.5V
Input Logic Level - High
1.1V ~ 1.19V
Max Propagation Delay @ V, Max CL
4.4ns @ 3.3V, 30pF
Operating Temperature
-40°C ~ 85°C
Mounting Type
Surface Mount
Supplier Device Package
SC-70-5
Package / Case
5-TSSOP, SC-70-5, SOT-353
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 9 546
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
15,04000 Kč5,04 Kč
103,44400 Kč34,44 Kč
253,04040 Kč76,01 Kč
1002,60170 Kč260,17 Kč
2502,39292 Kč598,23 Kč
5002,26652 Kč1 133,26 Kč
1 0002,16237 Kč2 162,37 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3 0002,03366 Kč6 100,98 Kč
6 0001,97077 Kč11 824,62 Kč
9 0001,93921 Kč17 452,89 Kč
15 0001,90429 Kč28 564,35 Kč
21 0001,88388 Kč39 561,48 Kč
30 0001,86425 Kč55 927,50 Kč
75 0001,82198 Kč136 648,50 Kč
Manufacturers Standard Package
Unit Price without VAT:5,04000 Kč
Unit Price with VAT:6,09840 Kč

Other Suppliers on DigiKey

100 112In Stock
Ships from Rochester Electronics, LLC