
TPS1HA08CQPWPRQ1 | |
|---|---|
DigiKey Part Number | 296-53450-2-ND - Tape & Reel (TR) 296-53450-1-ND - Cut Tape (CT) 296-53450-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TPS1HA08CQPWPRQ1 |
Description | IC PWR SWTCH N-CHAN 1:1 16HTSSOP |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Power Switch/Driver 1:1 N-Channel 20A 16-HTSSOP |
Datasheet | Datasheet |
EDA/CAD Models | TPS1HA08CQPWPRQ1 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Switch Type | ||
Number of Outputs | 1 | |
Ratio - Input:Output | 1:1 | |
Output Configuration | High Side | |
Output Type | N-Channel | |
Interface | On/Off | |
Voltage - Load | 8V ~ 18V | |
Voltage - Supply (Vcc/Vdd) | Not Required | |
Current - Output (Max) | 20A | |
Rds On (Typ) | 8mOhm | |
Input Type | Non-Inverting | |
Features | Slew Rate Controlled | |
Fault Protection | Current Limiting (Adjustable), Open Load Detect, Over Temperature, UVLO | |
Operating Temperature | -40°C ~ 125°C (TA) | |
Grade | Automotive | |
Qualification | AEC-Q100 | |
Mounting Type | Surface Mount | |
Supplier Device Package | 16-HTSSOP | |
Package / Case | ||
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 78,95000 Kč | 78,95 Kč |
| 10 | 59,61300 Kč | 596,13 Kč |
| 25 | 54,76280 Kč | 1 369,07 Kč |
| 100 | 49,42930 Kč | 4 942,93 Kč |
| 250 | 46,88348 Kč | 11 720,87 Kč |
| 500 | 45,35022 Kč | 22 675,11 Kč |
| 1 000 | 44,08782 Kč | 44 087,82 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 42,52851 Kč | 127 585,53 Kč |
| Unit Price without VAT: | 78,95000 Kč |
|---|---|
| Unit Price with VAT: | 95,52950 Kč |



