
TPS16860NLMR | |
|---|---|
DigiKey Part Number | 296-TPS16860NLMRTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | TPS16860NLMR |
Description | 9V TO 80V, 15M, 10A EFUSE WITH A |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | Hot Swap Controller, Monitor 1 Channel General Purpose 23-VQFN (6x5) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Type | Hot Swap Controller, Monitor | |
Number of Channels | 1 | |
Internal Switch(s) | Yes | |
Applications | General Purpose | |
Features | Auto Retry, Fault Timeout, OVP, UVLO | |
Programmable Features | Circuit Breaker, Current Limit, Fault Timeout, OVP, Slew Rate, UVLO | |
Voltage - Supply | 9V ~ 80V | |
Current - Output (Max) | 10A | |
Operating Temperature | -40°C ~ 125°C (TJ) | |
Grade | - | |
Qualification | - | |
Current - Supply | 470 µA | |
Mounting Type | Surface Mount | |
Package / Case | 23-PowerQFN | |
Supplier Device Package | 23-VQFN (6x5) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 56,67696 Kč | 170 030,88 Kč |
| Unit Price without VAT: | 56,67696 Kč |
|---|---|
| Unit Price with VAT: | 68,57912 Kč |


