
TPS16632RGER | |
|---|---|
DigiKey Part Number | 296-TPS16632RGERTR-ND - Tape & Reel (TR) 296-TPS16632RGERCT-ND - Cut Tape (CT) 296-TPS16632RGERDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TPS16632RGER |
Description | IC ELECTRONIC FUSE 2% 24VQFN |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Electronic Fuse Regulator 6A 24-VQFN (4x4) |
Datasheet | Datasheet |
EDA/CAD Models | TPS16632RGER Models |
Category | Current - Output 6A |
Manufacturer Texas Instruments | Operating Temperature -40°C ~ 125°C (TJ) |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Mounting Type Surface Mount |
Part Status Active | Package / Case 24-VFQFN Exposed Pad |
Function Electronic Fuse | Supplier Device Package 24-VQFN (4x4) |
Accuracy ±2% | Base Product Number |
Voltage - Input 4.5V ~ 60V |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 118,43000 Kč | 118,43 Kč |
| 10 | 78,78400 Kč | 787,84 Kč |
| 100 | 56,29140 Kč | 5 629,14 Kč |
| 500 | 49,89292 Kč | 24 946,46 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 40,76237 Kč | 122 287,11 Kč |
| Unit Price without VAT: | 118,43000 Kč |
|---|---|
| Unit Price with VAT: | 143,30030 Kč |








