
TPS1641EVM | |
|---|---|
DigiKey Part Number | 296-TPS1641EVM-ND |
Manufacturer | |
Manufacturer Product Number | TPS1641EVM |
Description | EVAL BOARD FOR TPS1641X |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | TPS1641x - Electronic Fuses (eFuse) Circuit Protection Evaluation Board |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | - | |
Packaging | Box | |
Part Status | Active | |
Type | Circuit Protection | |
Function | Electronic Fuses (eFuse) | |
Embedded | No | |
Utilized IC / Part | TPS1641x | |
Primary Attributes | - | |
Secondary Attributes | On-Board LEDs, Test Points | |
Contents | Board(s) | |
Note | - |
| Box: | 10 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 3 754,44000 Kč | 3 754,44 Kč |
| Unit Price without VAT: | 3 754,44000 Kč |
|---|---|
| Unit Price with VAT: | 4 542,87240 Kč |


