
TPS16410DRCR | |
|---|---|
DigiKey Part Number | 296-TPS16410DRCRTR-ND - Tape & Reel (TR) 296-TPS16410DRCRCT-ND - Cut Tape (CT) 296-TPS16410DRCRDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TPS16410DRCR |
Description | ELECTRONIC FUSE |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Electronic Fuse Regulator High-Side 1.8A 10-VSON (3x3) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Function | Electronic Fuse | |
Sensing Method | High-Side | |
Accuracy | ±6% | |
Voltage - Input | 2.7V ~ 40V | |
Current - Output | 1.8A | |
Operating Temperature | -40°C ~ 125°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | 10-VFDFN Exposed Pad | |
Supplier Device Package | 10-VSON (3x3) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 39,48000 Kč | 39,48 Kč |
| 5 | 34,98200 Kč | 174,91 Kč |
| 10 | 33,30300 Kč | 333,03 Kč |
| 25 | 31,34600 Kč | 783,65 Kč |
| 50 | 29,99780 Kč | 1 499,89 Kč |
| 100 | 28,76730 Kč | 2 876,73 Kč |
| 500 | 26,29328 Kč | 13 146,64 Kč |
| 1 000 | 25,37230 Kč | 25 372,30 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 24,06700 Kč | 72 201,00 Kč |
| 6 000 | 23,33077 Kč | 139 984,62 Kč |
| 9 000 | 22,92877 Kč | 206 358,93 Kč |
| Unit Price without VAT: | 39,48000 Kč |
|---|---|
| Unit Price with VAT: | 47,77080 Kč |


