


TPS12142QRGERQ1 | |
|---|---|
DigiKey Part Number | 296-TPS12142QRGERQ1TR-ND - Tape & Reel (TR) 296-TPS12142QRGERQ1CT-ND - Cut Tape (CT) 296-TPS12142QRGERQ1DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TPS12142QRGERQ1 |
Description | AUTOMOTIVE, HIGH-SIDE SWITCH CON |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | High-Side Gate Driver IC CMOS 23-VQFN (4x4) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
DigiKey Programmable | - | |
Driven Configuration | High-Side | |
Channel Type | Synchronous | |
Number of Drivers | 2 | |
Gate Type | MOSFET (N-Channel) | |
Voltage - Supply | 3.5V ~ 73V | |
Logic Voltage - VIL, VIH | - | |
Current - Peak Output (Source, Sink) | 500mA, 2A | |
Input Type | CMOS | |
High Side Voltage - Max (Bootstrap) | 88 V | |
Rise / Fall Time (Typ) | - | |
Operating Temperature | -40°C ~ 125°C | |
Grade | Automotive | |
Qualification | AEC-Q100 | |
Mounting Type | Surface Mount, Wettable Flank | |
Package / Case | 23-VFQFN Exposed Pad | |
Supplier Device Package | 23-VQFN (4x4) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 104,36000 Kč | 104,36 Kč |
| 10 | 79,41400 Kč | 794,14 Kč |
| 25 | 73,18240 Kč | 1 829,56 Kč |
| 100 | 66,32640 Kč | 6 632,64 Kč |
| 250 | 63,22580 Kč | 15 806,45 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 57,46152 Kč | 172 384,56 Kč |
| Unit Price without VAT: | 104,36000 Kč |
|---|---|
| Unit Price with VAT: | 126,27560 Kč |


