High-Side Gate Driver IC CMOS 23-VQFN (4x4)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
High-Side Gate Driver IC CMOS 23-VQFN (4x4)
23-VFQFN Exposed Pad

TPS12140QRGERQ1

DigiKey Part Number
296-TPS12140QRGERQ1TR-ND - Tape & Reel (TR)
296-TPS12140QRGERQ1CT-ND - Cut Tape (CT)
296-TPS12140QRGERQ1DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
TPS12140QRGERQ1
Description
AUTOMOTIVE, HIGH-SIDE SWITCH CON
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
High-Side Gate Driver IC CMOS 23-VQFN (4x4)
Datasheet
 Datasheet
EDA/CAD Models
TPS12140QRGERQ1 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Texas Instruments
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
DigiKey Programmable
-
Driven Configuration
High-Side
Channel Type
Synchronous
Number of Drivers
2
Gate Type
MOSFET (N-Channel)
Voltage - Supply
3.5V ~ 73V
Logic Voltage - VIL, VIH
-
Current - Peak Output (Source, Sink)
500mA, 2A
Input Type
CMOS
High Side Voltage - Max (Bootstrap)
88 V
Rise / Fall Time (Typ)
-
Operating Temperature
-40°C ~ 125°C
Grade
Automotive
Qualification
AEC-Q100
Mounting Type
Surface Mount, Wettable Flank
Package / Case
23-VFQFN Exposed Pad
Supplier Device Package
23-VQFN (4x4)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 2 756
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1112,34000 Kč112,34 Kč
1085,67200 Kč856,72 Kč
2579,01960 Kč1 975,49 Kč
10071,69980 Kč7 169,98 Kč
25068,59124 Kč17 147,81 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3 00062,23940 Kč186 718,20 Kč
Manufacturers Standard Package
Unit Price without VAT:112,34000 Kč
Unit Price with VAT:135,93140 Kč