
TPS12000QDGXRQ1 | |
---|---|
DigiKey Part Number | 296-TPS12000QDGXRQ1TR-ND - Tape & Reel (TR) 296-TPS12000QDGXRQ1CT-ND - Cut Tape (CT) 296-TPS12000QDGXRQ1DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TPS12000QDGXRQ1 |
Description | AUTOMOTIVE, 45V LOW-IQ HIGH SIDE |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | High-Side Gate Driver IC Non-Inverting 19-VSSOP |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
DigiKey Programmable | - | |
Driven Configuration | High-Side | |
Channel Type | Single | |
Number of Drivers | 1 | |
Gate Type | MOSFET (N-Channel) | |
Voltage - Supply | 3.5V ~ 40V | |
Logic Voltage - VIL, VIH | - | |
Current - Peak Output (Source, Sink) | 2A, 2A | |
Input Type | Non-Inverting | |
Rise / Fall Time (Typ) | - | |
Operating Temperature | -40°C ~ 125°C (TA) | |
Grade | Automotive | |
Qualification | AEC-Q100 | |
Mounting Type | Surface Mount | |
Package / Case | 20-TFSOP (0.118", 3.00mm Width), 19 Leads | |
Supplier Device Package | 19-VSSOP |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | 72,70000 Kč | 72,70 Kč |
10 | 54,63700 Kč | 546,37 Kč |
25 | 50,14200 Kč | 1 253,55 Kč |
100 | 45,20110 Kč | 4 520,11 Kč |
250 | 42,84316 Kč | 10 710,79 Kč |
500 | 41,42170 Kč | 20 710,85 Kč |
1 000 | 40,25189 Kč | 40 251,89 Kč |
2 500 | 39,01676 Kč | 97 541,90 Kč |
Quantity | Unit Price | Ext Price |
---|---|---|
5 000 | 38,27254 Kč | 191 362,70 Kč |
Unit Price without VAT: | 72,70000 Kč |
---|---|
Unit Price with VAT: | 87,96700 Kč |