
TPL5010DDCT | |
|---|---|
DigiKey Part Number | 296-38829-2-ND - Tape & Reel (TR) 296-38829-1-ND - Cut Tape (CT) 296-38829-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TPL5010DDCT |
Description | IC OSC PROG TIMER SOT-23-6 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Programmable Timer IC SOT-23-THIN |
Datasheet | Datasheet |
EDA/CAD Models | TPL5010DDCT Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Programmable Timer | |
Count | - | |
Frequency | - | |
Voltage - Supply | 1.8V ~ 5V | |
Current - Supply | 35 nA | |
Operating Temperature | -40°C ~ 105°C | |
Package / Case | SOT-23-6 Thin, TSOT-23-6 | |
Supplier Device Package | SOT-23-THIN | |
Mounting Type | Surface Mount | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 23,52000 Kč | 23,52 Kč |
| 10 | 16,90300 Kč | 169,03 Kč |
| 25 | 15,26960 Kč | 381,74 Kč |
| 100 | 13,46600 Kč | 1 346,60 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 250 | 12,60720 Kč | 3 151,80 Kč |
| 500 | 12,08980 Kč | 6 044,90 Kč |
| 750 | 11,83055 Kč | 8 872,91 Kč |
| 1 250 | 11,54336 Kč | 14 429,20 Kč |
| 1 750 | 11,37551 Kč | 19 907,14 Kč |
| 2 500 | 11,21402 Kč | 28 035,05 Kč |
| Unit Price without VAT: | 23,52000 Kč |
|---|---|
| Unit Price with VAT: | 28,45920 Kč |











