
TPL5110DDCT | |
|---|---|
DigiKey Part Number | 296-38830-2-ND - Tape & Reel (TR) 296-38830-1-ND - Cut Tape (CT) 296-38830-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TPL5110DDCT |
Description | IC OSC PROG TIMER SOT-23-6 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Programmable Timer IC SOT-23-THIN |
Datasheet | Datasheet |
EDA/CAD Models | TPL5110DDCT Models |
Category | Current - Supply 35 nA |
Manufacturer Texas Instruments | Operating Temperature -40°C ~ 105°C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Package / Case SOT-23-6 Thin, TSOT-23-6 |
Part Status Active | Supplier Device Package SOT-23-THIN |
Type Programmable Timer | Mounting Type Surface Mount |
Voltage - Supply 1.8V ~ 5V | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 27,51000 Kč | 27,51 Kč |
| 10 | 19,88500 Kč | 198,85 Kč |
| 25 | 17,99960 Kč | 449,99 Kč |
| 100 | 15,92490 Kč | 1 592,49 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 250 | 14,93628 Kč | 3 734,07 Kč |
| 500 | 14,33954 Kč | 7 169,77 Kč |
| 750 | 14,04067 Kč | 10 530,50 Kč |
| 1 250 | 13,70968 Kč | 17 137,10 Kč |
| 1 750 | 13,51623 Kč | 23 653,40 Kč |
| 2 500 | 13,33020 Kč | 33 325,50 Kč |
| Unit Price without VAT: | 27,51000 Kč |
|---|---|
| Unit Price with VAT: | 33,28710 Kč |







