
TPL0501-100DCNR | |
|---|---|
DigiKey Part Number | 296-29584-2-ND - Tape & Reel (TR) 296-29584-1-ND - Cut Tape (CT) 296-29584-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TPL0501-100DCNR |
Description | IC DIG POT 100K SOT-23-8 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Digital Potentiometer 100k Ohm 1 Circuit 256 Taps SPI Interface SOT-23-8 |
Datasheet | Datasheet |
EDA/CAD Models | TPL0501-100DCNR Models |
Category | Memory Type Volatile |
Manufacturer Texas Instruments | Voltage - Supply 2.7V ~ 5.5V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Tolerance ±20% |
Part Status Active | Temperature Coefficient (Typ) 35ppm/°C |
DigiKey Programmable Not Verified | Mounting Type Surface Mount |
Taper Linear | Supplier Device Package SOT-23-8 |
Configuration Potentiometer | Package / Case SOT-23-8 |
Number of Circuits 1 | Operating Temperature -40°C ~ 125°C |
Number of Taps 256 | Resistance - Wiper (Ohms) (Typ) 25 |
Resistance (Ohms) 100k | Base Product Number |
Interface SPI |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2,09000 $ | 2,09 $ |
| 10 | 1,54500 $ | 15,45 $ |
| 25 | 1,40760 $ | 35,19 $ |
| 100 | 1,25670 $ | 125,67 $ |
| 250 | 1,18480 $ | 296,20 $ |
| 500 | 1,14444 $ | 572,22 $ |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 1,06171 $ | 3 185,13 $ |
| 6 000 | 1,04014 $ | 6 240,84 $ |
| 9 000 | 1,02934 $ | 9 264,06 $ |
| Unit Price without VAT: | 2,09000 $ |
|---|---|
| Unit Price with VAT: | 2,52890 $ |













