Digital Potentiometer 10k Ohm 1 Circuit 128 Taps I2C Interface SC-70-6
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

TPL0401B-10QDCKRQ1

DigiKey Part Number
296-45324-2-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
TPL0401B-10QDCKRQ1
Description
IC DIG POT 10K SC-70-6
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
Digital Potentiometer 10k Ohm 1 Circuit 128 Taps I2C Interface SC-70-6
Datasheet
 Datasheet
EDA/CAD Models
TPL0401B-10QDCKRQ1 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Voltage - Supply
2.7V ~ 5.5V
Manufacturer
Texas Instruments
Tolerance
±20%
Packaging
Tape & Reel (TR)
Temperature Coefficient (Typ)
22ppm/°C
Part Status
Active
Mounting Type
Surface Mount
DigiKey Programmable
Not Verified
Grade
Automotive
Taper
Linear
Qualification
AEC-Q100
Configuration
Potentiometer
Supplier Device Package
SC-70-6
Number of Circuits
1
Package / Case
6-TSSOP, SC-88, SOT-363
Number of Taps
128
Operating Temperature
-40°C ~ 125°C
Resistance (Ohms)
10k
Resistance - Wiper (Ohms) (Typ)
35
Interface
I2C
Base Product Number
Memory Type
Volatile
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 3 000
Check for Additional Incoming Stock
Once available stock of this product has been depleted, manufacturer standard package and lead time will apply.
All prices are in CZK
Tape & Reel (TR)
QuantityUnit PriceExt Price
3 00019,75786 Kč59 273,58 Kč
Manufacturers Standard Package
Unit Price without VAT:19,75786 Kč
Unit Price with VAT:23,90701 Kč