
TPIC6259N | |
|---|---|
DigiKey Part Number | 296-9001-5-ND |
Manufacturer | |
Manufacturer Product Number | TPIC6259N |
Description | IC D-TYPE ADDR 1:8 20-PDIP |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | D-Type, Addressable 1 Channel 1:8 IC Standard 20-PDIP |
Datasheet | Datasheet |
EDA/CAD Models | TPIC6259N Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tube | |
Part Status | Active | |
Logic Type | D-Type, Addressable | |
Circuit | 1:8 | |
Output Type | Standard | |
Voltage - Supply | 4.5V ~ 5.5V | |
Independent Circuits | 1 | |
Delay Time - Propagation | 625ns | |
Current - Output High, Low | - | |
Operating Temperature | -40°C ~ 125°C | |
Mounting Type | Through Hole | |
Package / Case | 20-DIP (0.300", 7.62mm) | |
Supplier Device Package | ||
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 104,99000 Kč | 104,99 Kč |
| 20 | 75,18350 Kč | 1 503,67 Kč |
| 40 | 71,16750 Kč | 2 846,70 Kč |
| 100 | 66,92690 Kč | 6 692,69 Kč |
| 260 | 63,52704 Kč | 16 517,03 Kč |
| 500 | 61,67322 Kč | 30 836,61 Kč |
| 1 000 | 60,04693 Kč | 60 046,93 Kč |
| 2 500 | 58,33060 Kč | 145 826,50 Kč |
| Unit Price without VAT: | 104,99000 Kč |
|---|---|
| Unit Price with VAT: | 127,03790 Kč |


