10V Clamp 2A (8/20µs) Ipp Tvs Diode Surface Mount 8-WSON (1.7x1.35)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

TPD8E003DQDR

DigiKey Part Number
296-27669-2-ND - Tape & Reel (TR)
296-27669-1-ND - Cut Tape (CT)
296-27669-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
TPD8E003DQDR
Description
TVS DIODE 10VC 8WSON
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Detailed Description
10V Clamp 2A (8/20µs) Ipp Tvs Diode Surface Mount 8-WSON (1.7x1.35)
Datasheet
 Datasheet
EDA/CAD Models
TPD8E003DQDR Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Type
Zener
Unidirectional Channels
8
Voltage - Reverse Standoff (Typ)
-
Voltage - Breakdown (Min)
6V
Voltage - Clamping (Max) @ Ipp
10V
Current - Peak Pulse (10/1000µs)
2A (8/20µs)
Power - Peak Pulse
55W
Power Line Protection
No
Applications
General Purpose
Capacitance @ Frequency
-
Operating Temperature
-40°C ~ 85°C (TA)
Mounting Type
Surface Mount
Package / Case
8-WFDFN Exposed Pad
Supplier Device Package
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 4 944
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
122,68000 Kč22,68 Kč
1014,19500 Kč141,95 Kč
1009,30210 Kč930,21 Kč
5007,67854 Kč3 839,27 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3 0006,27315 Kč18 819,45 Kč
Manufacturers Standard Package
Unit Price without VAT:22,68000 Kč
Unit Price with VAT:27,44280 Kč