
SN74HCS595DR | |
|---|---|
DigiKey Part Number | 296-SN74HCS595DRTR-ND - Tape & Reel (TR) 296-SN74HCS595DRCT-ND - Cut Tape (CT) 296-SN74HCS595DRDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SN74HCS595DR |
Description | IC SR TRI-STATE 8BIT 16-SOIC |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Shift Shift Register 1 Element 8 Bit 16-SOIC |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Logic Type | Shift Register | |
Output Type | Tri-State | |
Number of Elements | 1 | |
Number of Bits per Element | 8 | |
Function | Serial to Parallel | |
Voltage - Supply | 2V ~ 6V | |
Operating Temperature | -40°C ~ 125°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | 16-SOIC (0.154", 3.90mm Width) | |
Supplier Device Package | 16-SOIC | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 12,39000 Kč | 12,39 Kč |
| 10 | 8,81900 Kč | 88,19 Kč |
| 25 | 7,90360 Kč | 197,59 Kč |
| 100 | 6,89150 Kč | 689,15 Kč |
| 250 | 6,40860 Kč | 1 602,15 Kč |
| 500 | 6,11798 Kč | 3 058,99 Kč |
| 1 000 | 5,97561 Kč | 5 975,61 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 500 | 5,62545 Kč | 14 063,62 Kč |
| 5 000 | 5,47309 Kč | 27 365,45 Kč |
| 7 500 | 5,39677 Kč | 40 475,78 Kč |
| 12 500 | 5,31221 Kč | 66 402,62 Kč |
| 17 500 | 5,26276 Kč | 92 098,30 Kč |
| 25 000 | 5,21522 Kč | 130 380,50 Kč |
| Unit Price without VAT: | 12,39000 Kč |
|---|---|
| Unit Price with VAT: | 14,99190 Kč |






