
TPD7S019-15DBQR | |
|---|---|
DigiKey Part Number | 296-27595-2-ND - Tape & Reel (TR) 296-27595-1-ND - Cut Tape (CT) 296-27595-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TPD7S019-15DBQR |
Description | TVS DEVICE MIXED 16-SSOP |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Mixed Technology TVS Device 7 Circuit Surface Mount 16-SSOP |
Datasheet | Datasheet |
EDA/CAD Models | TPD7S019-15DBQR Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Voltage - Clamping | - | |
Technology | Mixed Technology | |
Number of Circuits | 7 | |
Applications | DVI-I, VGA Ports | |
Mounting Type | Surface Mount | |
Package / Case | 16-SSOP (0.154", 3.90mm Width) | |
Supplier Device Package | 16-SSOP | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 7,49000 Kč | 7,49 Kč |
| 10 | 5,28500 Kč | 52,85 Kč |
| 100 | 4,14040 Kč | 414,04 Kč |
| 500 | 3,70346 Kč | 1 851,73 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 500 | 3,12090 Kč | 7 802,25 Kč |
| 5 000 | 3,08424 Kč | 15 421,20 Kč |
| 7 500 | 2,97540 Kč | 22 315,50 Kč |
| 12 500 | 2,91284 Kč | 36 410,50 Kč |
| Unit Price without VAT: | 7,49000 Kč |
|---|---|
| Unit Price with VAT: | 9,06290 Kč |







