RC (Pi) EMI Filter 2nd Order Low Pass 6 Channel R = 100Ohms, C = 17pF 12-WFDFN Exposed Pad
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

TPD6F002DSVR

DigiKey Part Number
296-25456-2-ND - Tape & Reel (TR)
296-25456-1-ND - Cut Tape (CT)
296-25456-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
TPD6F002DSVR
Description
FILTER RC(PI) 100 OHMS ESD SMD
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
RC (Pi) EMI Filter 2nd Order Low Pass 6 Channel R = 100Ohms, C = 17pF 12-WFDFN Exposed Pad
Datasheet
 Datasheet
EDA/CAD Models
TPD6F002DSVR Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Resistance - Channel (Ohms)
100
Manufacturer
Texas Instruments
Values
R = 100Ohms, C = 17pF
Series
ESD Protection
Yes
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Operating Temperature
-40°C ~ 85°C
Part Status
Active
Applications
Data Lines for Mobile Devices
Type
Low Pass
Mounting Type
Surface Mount
Filter Order
2nd
Package / Case
12-WFDFN Exposed Pad
Technology
RC (Pi)
Size / Dimension
0.118" L x 0.053" W (3.00mm x 1.35mm)
Number of Channels
6
Height
0.031" (0.79mm)
Center / Cutoff Frequency
100MHz (Cutoff)
Base Product Number
Attenuation Value
57dB @ 100MHz
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 5 990
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
123,73000 Kč23,73 Kč
1019,31800 Kč193,18 Kč
2517,79800 Kč444,95 Kč
5016,74380 Kč837,19 Kč
10015,74640 Kč1 574,64 Kč
25014,52220 Kč3 630,55 Kč
50013,66088 Kč6 830,44 Kč
1 00012,85036 Kč12 850,36 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3 00011,14364 Kč33 430,92 Kč
Manufacturers Standard Package
Unit Price without VAT:23,73000 Kč
Unit Price with VAT:28,71330 Kč