TPD4S311AYBFR
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

TPD4S311AYBFR

DigiKey Part Number
296-TPD4S311AYBFRTR-ND - Tape & Reel (TR)
296-TPD4S311AYBFRCT-ND - Cut Tape (CT)
296-TPD4S311AYBFRDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
TPD4S311AYBFR
Description
IC OVERVOLTAGE PROT CTRL 16DSBGA
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Detailed Description
Overvoltage Protection Controller 16-DSBGA (1.69x1.69)
Datasheet
 Datasheet
EDA/CAD Models
TPD4S311AYBFR Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Texas Instruments
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
DigiKey Programmable
Not Verified
Type
Overvoltage Protection Controller
Applications
-
Mounting Type
Surface Mount
Package / Case
16-UFBGA, DSBGA
Supplier Device Package
16-DSBGA (1.69x1.69)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 7 020
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
136,84000 Kč36,84 Kč
1027,07000 Kč270,70 Kč
2524,62000 Kč615,50 Kč
10021,92360 Kč2 192,36 Kč
25020,63656 Kč5 159,14 Kč
50019,86110 Kč9 930,55 Kč
1 00019,22265 Kč19 222,65 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3 00016,65581 Kč49 967,43 Kč
Manufacturers Standard Package
Unit Price without VAT:36,84000 Kč
Unit Price with VAT:44,57640 Kč