
TPD4S009DCKR | |
|---|---|
DigiKey Part Number | 296-24471-2-ND - Tape & Reel (TR) 296-24471-1-ND - Cut Tape (CT) 296-24471-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TPD4S009DCKR |
Description | TVS DIODE 5.5VWM SC706 |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Clamp Ipp Tvs Diode Surface Mount SC-70-6 |
Datasheet | Datasheet |
EDA/CAD Models | TPD4S009DCKR Models |
Category | Power - Peak Pulse 25W |
Mfr | Power Line Protection Yes |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Applications Ethernet, HDMI |
Part Status Active | Operating Temperature -40°C ~ 85°C (TA) |
Type Steering (Rail to Rail) | Mounting Type Surface Mount |
Unidirectional Channels 4 | Package / Case 6-TSSOP, SC-88, SOT-363 |
Voltage - Reverse Standoff (Typ) 5.5V (Max) | Supplier Device Package |
Voltage - Breakdown (Min) 9V | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 18,35000 Kč | 18,35 Kč |
| 10 | 11,36600 Kč | 113,66 Kč |
| 100 | 7,34530 Kč | 734,53 Kč |
| 500 | 5,61304 Kč | 2 806,52 Kč |
| 1 000 | 5,05475 Kč | 5 054,75 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 4,34483 Kč | 13 034,49 Kč |
| 6 000 | 3,98722 Kč | 23 923,32 Kč |
| 9 000 | 3,80502 Kč | 34 245,18 Kč |
| 15 000 | 3,60027 Kč | 54 004,05 Kč |
| 21 000 | 3,47903 Kč | 73 059,63 Kč |
| 30 000 | 3,36123 Kč | 100 836,90 Kč |
| Unit Price without VAT: | 18,35000 Kč |
|---|---|
| Unit Price with VAT: | 22,20350 Kč |



