
TPD4E001QDBVRQ1 | |
|---|---|
DigiKey Part Number | 296-39344-2-ND - Tape & Reel (TR) 296-39344-1-ND - Cut Tape (CT) 296-39344-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TPD4E001QDBVRQ1 |
Description | TVS DIODE 5.5VWM 16VC SOT23-6 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 16V (Typ) Clamp 5.5A (8/20µs) Ipp Tvs Diode Surface Mount SOT-23-6 |
Datasheet | Datasheet |
EDA/CAD Models | TPD4E001QDBVRQ1 Models |
Category | Power - Peak Pulse 100W |
Mfr | Power Line Protection Yes |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Applications Ethernet |
Part Status Active | Operating Temperature -40°C ~ 125°C (TA) |
Type Steering (Rail to Rail) | Grade Automotive |
Unidirectional Channels 4 | Qualification AEC-Q100 |
Voltage - Reverse Standoff (Typ) 5.5V (Max) | Mounting Type Surface Mount |
Voltage - Breakdown (Min) 11V | Package / Case SOT-23-6 |
Voltage - Clamping (Max) @ Ipp 16V (Typ) | Supplier Device Package |
Current - Peak Pulse (10/1000µs) 5.5A (8/20µs) | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 24,40000 Kč | 24,40 Kč |
| 10 | 15,30800 Kč | 153,08 Kč |
| 100 | 10,01900 Kč | 1 001,90 Kč |
| 500 | 7,74866 Kč | 3 874,33 Kč |
| 1 000 | 7,01683 Kč | 7 016,83 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 6,08737 Kč | 18 262,11 Kč |
| 6 000 | 5,61931 Kč | 33 715,86 Kč |
| 9 000 | 5,38086 Kč | 48 427,74 Kč |
| 15 000 | 5,11300 Kč | 76 695,00 Kč |
| 21 000 | 4,95440 Kč | 104 042,40 Kč |
| 30 000 | 4,80030 Kč | 144 009,00 Kč |
| Unit Price without VAT: | 24,40000 Kč |
|---|---|
| Unit Price with VAT: | 29,52400 Kč |










