TPD4E001DRLRG4 is Discontinued and no longer carried by DigiKey.
Available Substitutes:

MFR Recommended


Texas Instruments
In Stock: 130 563
Unit Price: 15,54000 Kč
Datasheet

Similar


Diodes Incorporated
In Stock: 0
Unit Price: 12,39000 Kč
Datasheet
Clamp Ipp Tvs Diode Surface Mount SOT-5X3
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

TPD4E001DRLRG4

DigiKey Part Number
296-37653-2-ND - Tape & Reel (TR)
296-37653-1-ND - Cut Tape (CT)
296-37653-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
TPD4E001DRLRG4
Description
TVS DIODE 5.5VWM SOT5X3
Customer Reference
Detailed Description
Clamp Ipp Tvs Diode Surface Mount SOT-5X3
Datasheet
 Datasheet
EDA/CAD Models
TPD4E001DRLRG4 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Discontinued at DigiKey
Type
Steering (Rail to Rail)
Unidirectional Channels
4
Voltage - Reverse Standoff (Typ)
5.5V (Max)
Voltage - Breakdown (Min)
11V
Voltage - Clamping (Max) @ Ipp
-
Current - Peak Pulse (10/1000µs)
-
Power - Peak Pulse
100W
Power Line Protection
Yes
Applications
Ethernet
Capacitance @ Frequency
-
Operating Temperature
-40°C ~ 85°C (TA)
Mounting Type
Surface Mount
Package / Case
SOT-563, SOT-666
Supplier Device Package
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Discontinued
This product is no longer carried by DigiKey. View Substitutes
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
18,61000 Kč8,61 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
4 0002,27067 Kč9 082,68 Kč
8 0002,09290 Kč16 743,20 Kč
12 0002,00170 Kč24 020,40 Kč
20 0001,89872 Kč37 974,40 Kč
28 0001,83749 Kč51 449,72 Kč
40 0001,83733 Kč73 493,20 Kč
Manufacturers Standard Package
Unit Price without VAT:8,61000 Kč
Unit Price with VAT:10,41810 Kč