Clamp Ipp Tvs Diode Surface Mount SOT-5X3
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

TPD4E001DRLR

DigiKey Part Number
296-21887-2-ND - Tape & Reel (TR)
296-21887-1-ND - Cut Tape (CT)
296-21887-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
TPD4E001DRLR
Description
TVS DIODE 5.5VWM SOT5X3
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Detailed Description
Clamp Ipp Tvs Diode Surface Mount SOT-5X3
Datasheet
 Datasheet
EDA/CAD Models
TPD4E001DRLR Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Type
Steering (Rail to Rail)
Unidirectional Channels
4
Voltage - Reverse Standoff (Typ)
5.5V (Max)
Voltage - Breakdown (Min)
11V
Voltage - Clamping (Max) @ Ipp
-
Current - Peak Pulse (10/1000µs)
-
Power - Peak Pulse
100W
Power Line Protection
Yes
Applications
Ethernet
Capacitance @ Frequency
-
Operating Temperature
-40°C ~ 85°C (TA)
Mounting Type
Surface Mount
Package / Case
SOT-563, SOT-666
Supplier Device Package
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 56 055
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
114,49000 Kč14,49 Kč
108,92400 Kč89,24 Kč
1005,73460 Kč573,46 Kč
5004,35414 Kč2 177,07 Kč
1 0003,90878 Kč3 908,78 Kč
2 0003,53355 Kč7 067,10 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
4 0003,21773 Kč12 870,92 Kč
8 0002,95203 Kč23 616,24 Kč
12 0002,89247 Kč34 709,64 Kč
Manufacturers Standard Package
Unit Price without VAT:14,49000 Kč
Unit Price with VAT:17,53290 Kč